
HFZ 3216PF-102T20 | |
---|---|
DigiKey Part Number | 4816-HFZ3216PF-102T20TR-ND - Tape & Reel (TR) 4816-HFZ3216PF-102T20CT-ND - Cut Tape (CT) 4816-HFZ3216PF-102T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 3216PF-102T20 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 75mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56990 | $1,709.70 |
6,000 | $0.56451 | $3,387.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.57700 | $15.77 |
25 | $1.36640 | $34.16 |
50 | $1.22180 | $61.09 |
100 | $1.09040 | $109.04 |
250 | $0.93048 | $232.62 |
500 | $0.82028 | $410.14 |
1,000 | $0.71781 | $717.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.57700 | $15.77 |
25 | $1.36320 | $34.08 |
50 | $1.21680 | $60.84 |
100 | $1.08550 | $108.55 |
250 | $0.92784 | $231.96 |
500 | $0.81978 | $409.89 |
1,000 | $0.72002 | $720.02 |