Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFZ 1005PF-301T12 | |
|---|---|
DigiKey Part Number | 4816-HFZ1005PF-301T12TR-ND - Tape & Reel (TR) 4816-HFZ1005PF-301T12CT-ND - Cut Tape (CT) 4816-HFZ1005PF-301T12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1005PF-301T12 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.26120 | $6.53 |
| 50 | $0.23500 | $11.75 |
| 100 | $0.21050 | $21.05 |
| 250 | $0.18176 | $45.44 |
| 500 | $0.16236 | $81.18 |
| 1,000 | $0.14424 | $144.24 |
| 5,000 | $0.10743 | $537.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09342 | $934.20 |
| 20,000 | $0.08159 | $1,631.80 |






