
HFP322515PF-260T100 | |
|---|---|
DigiKey Part Number | 4816-HFP322515PF-260T100TR-ND - Tape & Reel (TR) 4816-HFP322515PF-260T100CT-ND - Cut Tape (CT) 4816-HFP322515PF-260T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFP322515PF-260T100 |
Description | FERRITE BEAD 26 OHM 1210 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.20mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.44000 | $11.44 |
| 10 | $7.97300 | $79.73 |
| 25 | $6.83920 | $170.98 |
| 50 | $6.05480 | $302.74 |
| 100 | $5.32950 | $532.95 |
| 250 | $4.62432 | $1,156.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.77816 | $5,667.24 |

