HSF 1210F2SF-500T02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM 3225F2DV-510T02-D

DigiKey Part Number
4816-ACM3225F2DV-510T02-DTR-ND - Tape & Reel (TR)
4816-ACM3225F2DV-510T02-DCT-ND - Cut Tape (CT)
4816-ACM3225F2DV-510T02-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM 3225F2DV-510T02-D
Description
CMC 51UH 200MA 2LN 2.6 KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2.6 kOhms @ 10 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,279
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$5.51800$55.18
25$5.10720$127.68
50$4.81500$240.75
100$4.53990$453.99
250$4.20040$1,050.10
500$3.96032$1,980.16
1,000$3.76885$3,768.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.52150$7,043.00
4,000$3.32102$13,284.08
6,000$3.20922$19,255.32
10,000$3.07913$30,791.30
Manufacturers Standard Package