LM78L05ATA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TAEJIN
In Stock: 0
Unit Price: $0.00000
Datasheet
LM2950GTA-3.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM78L05ATA

DigiKey Part Number
5536-LM78L05ATATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM78L05ATA
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from TAEJIN
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.