
TG-T1000-43-20-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-43-20-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-43-20-0.25-5PT |
Description | THERM TAPE 43X20MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 43.00mm x 20.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Rectangular | |
Outline | 43.00mm x 20.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.59400 | $25.94 |
| 25 | $2.47040 | $61.76 |
| 50 | $2.38220 | $119.11 |
| 100 | $2.29580 | $229.58 |
| 300 | $2.16580 | $649.74 |
| 500 | $2.10800 | $1,054.00 |
| 1,000 | $2.03179 | $2,031.79 |
| 5,000 | $1.86515 | $9,325.75 |


