PC93-30-30-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC93-30-30-1

TG-APC93-30-30-1.0-0

DigiKey Part Number
1168-TG-APC93-30-30-1.0-0-ND
Manufacturer
Manufacturer Product Number
TG-APC93-30-30-1.0-0
Description
THERM PAD 30MMX30MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 30.00mm x 30.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
30.00mm x 30.00mm
Thickness
0.0394" (1.000mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$18.23000$18.23
10$16.16700$161.67
25$15.40040$385.01
50$14.84380$742.19
100$14.30850$1,430.85
250$13.62828$3,407.07
500$13.13530$6,567.65
1,000$12.65956$12,659.56
5,000$11.61843$58,092.15
Manufacturers Standard Package