L37-3 Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L37-3 Rectangular
T-Global Technology’s Clicker Press Die Cutting Machine
How to Apply Thermal Interface Materials

TG-AL373-640-320-0.5-1A

DigiKey Part Number
1168-TG-AL373-640-320-0.5-1A-ND
Manufacturer
Manufacturer Product Number
TG-AL373-640-320-0.5-1A
Description
THERM PAD 640X320MM W/ADH YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 640.00mm x 320.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
640.00mm x 320.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.