



TG-AL373-640-320-0.5-0 | |
---|---|
DigiKey Part Number | 1168-TG-AL373-640-320-0.5-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-640-320-0.5-0 |
Description | THERM PAD 640X320MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 640.00mm x 320.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 640.00mm x 320.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |