

TG-AH486-100-100-1.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-100-100-1.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-100-100-1.0-1A |
Description | THERM PAD 100MMX100MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 100.00mm x 100.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | $37.43333 | $336.90 |