


TG-A9000-150-150-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-150-150-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-150-150-4.0 |
Description | THERM PAD 150MMX150MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,075.05000 | $1,075.05 |
| 10 | $951.16700 | $9,511.67 |
| 25 | $905.84480 | $22,646.12 |
| 50 | $872.94480 | $43,647.24 |



