
TG-A6200-5-5-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-5-5-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-5-5-5.0 |
Description | THERM PAD 5X5MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.36200 | $13.62 |
| 25 | $1.29880 | $32.47 |
| 50 | $1.25320 | $62.66 |
| 100 | $1.20830 | $120.83 |
| 250 | $1.15068 | $287.67 |
| 500 | $1.10906 | $554.53 |
| 1,000 | $1.06909 | $1,069.09 |
| 5,000 | $0.98150 | $4,907.50 |

