TG-A6200-28-28-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-28-28-1.0

DigiKey Part Number
1168-TG-A6200-28-28-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-28-28-1.0
Description
THERM PAD 28MMX28MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 28.00mm x 28.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
28.00mm x 28.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$12.07000$12.07
10$10.66600$106.66
25$10.15880$253.97
50$9.79240$489.62
100$9.43770$943.77
250$8.98972$2,247.43
500$8.66474$4,332.37
1,000$8.35116$8,351.16
5,000$7.66495$38,324.75
Manufacturers Standard Package