
TG-A6200-10-5-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-10-5-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-10-5-0.5 |
Description | THERM PAD 10MMX5MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 10.00mm x 5.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 10.00mm x 5.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44100 | $4.41 |
| 25 | $0.42080 | $10.52 |
| 50 | $0.40620 | $20.31 |
| 100 | $0.39240 | $39.24 |
| 250 | $0.37364 | $93.41 |
| 500 | $0.36028 | $180.14 |
| 1,000 | $0.34731 | $347.31 |
| 5,000 | $0.31888 | $1,594.40 |


