TG-A6050-10-5-0.5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 1,790
Unit Price: $0.82000
Datasheet
TG6050-10-5-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TG6050-10-5-0.5
T-Global Technology’s Clicker Press Die Cutting Machine
T-Global Technology’s Rapid Prototyping Zund Machine

TG-A6050-10-5-0.5

DigiKey Part Number
1168-TG-A6050-10-5-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A6050-10-5-0.5
Description
THERM PAD 10MMX5MM RED
Customer Reference
Detailed Description
Thermal Pad Red 10.00mm x 5.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
10.00mm x 5.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes