TG-A486A-150-150-5.0-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 12
Unit Price: $244.52000
Datasheet
H48-6A-150-150-5.0-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H48-6A-150-150-5.0-0

TG-A486A-150-150-5.0-0

DigiKey Part Number
1168-TG-A486A-150-150-5.0-0-ND
Manufacturer
Manufacturer Product Number
TG-A486A-150-150-5.0-0
Description
THERM PAD 150MMX150MM HENNA
Customer Reference
Detailed Description
Thermal Pad Henna 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.197" (5.00mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Henna
Thermal Resistivity
-
Thermal Conductivity
4.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes