
TG-A4500-25-25-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-25-25-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-25-25-0.5 |
Description | THERM PAD 25MMX25MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.33500 | $43.35 |
25 | $4.12840 | $103.21 |
50 | $3.98060 | $199.03 |
100 | $3.83700 | $383.70 |
250 | $3.65488 | $913.72 |
500 | $3.52268 | $1,761.34 |
1,000 | $3.39541 | $3,395.41 |
5,000 | $3.11680 | $15,584.00 |