TG-A375S-50-32-1.0-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 59
Unit Price: $10.67000
Datasheet
T-Global Technology’s Clicker Press Die Cutting Machine
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T-Global Technology’s Clicker Press Die Cutting Machine
How to Apply Thermal Interface Materials
T-Global Technology’s Rapid Prototyping Zund Machine

TG-A375S-50-32-1.0-0

DigiKey Part Number
1168-TG-A375S-50-32-1.0-0-ND
Manufacturer
Manufacturer Product Number
TG-A375S-50-32-1.0-0
Description
THERM PAD 50X32MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 50.00mm x 32.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
50.00mm x 32.00mm
Thickness
0.0039" (0.100mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.6W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes