
TG-A3500-50-32-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-50-32-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-50-32-1.0 |
Description | THERM PAD 50X32MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 50.00mm x 32.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 50.00mm x 32.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $9.44300 | $94.43 |
25 | $8.99280 | $224.82 |
50 | $8.66760 | $433.38 |
100 | $8.35470 | $835.47 |
250 | $7.95812 | $1,989.53 |
500 | $7.67022 | $3,835.11 |
1,000 | $7.39261 | $7,392.61 |
5,000 | $6.78527 | $33,926.35 |