
TG-A3500-15-15-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-15-15-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-15-15-2.0 |
Description | THERM PAD 15MMX15MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.10200 | $21.02 |
25 | $2.00360 | $50.09 |
50 | $1.92960 | $96.48 |
100 | $1.86060 | $186.06 |
250 | $1.77228 | $443.07 |
500 | $1.70822 | $854.11 |
1,000 | $1.64655 | $1,646.55 |
5,000 | $1.51156 | $7,557.80 |