TG-A3500-10-10-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-10-10-1.0

DigiKey Part Number
1168-TG-A3500-10-10-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A3500-10-10-1.0
Description
THERM PAD 10MMX10MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 10.00mm x 10.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
10.00mm x 10.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.67300$6.73
25$0.64040$16.01
50$0.61580$30.79
100$0.59450$59.45
250$0.56592$141.48
500$0.54554$272.77
1,000$0.52591$525.91
5,000$0.48286$2,414.30
Manufacturers Standard Package