TG-A1450-10-10-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1450-10-10-1.5

DigiKey Part Number
1168-TG-A1450-10-10-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A1450-10-10-1.5
Description
THERM PAD 10MMX10MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 10.00mm x 10.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
10.00mm x 10.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
14.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.74000$7.74
10$6.83300$68.33
25$6.50640$162.66
50$6.27120$313.56
100$6.04390$604.39
250$5.75748$1,439.37
500$5.54936$2,774.68
1,000$5.34858$5,348.58
5,000$4.90943$24,547.15
Manufacturers Standard Package