
TG-A1450-10-10-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1450-10-10-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-10-10-1.0 |
Description | THERM PAD 10MMX10MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.68400 | $46.84 |
25 | $4.46160 | $111.54 |
50 | $4.30040 | $215.02 |
100 | $4.14480 | $414.48 |
250 | $3.94840 | $987.10 |
500 | $3.80582 | $1,902.91 |
1,000 | $3.66818 | $3,668.18 |
5,000 | $3.36713 | $16,835.65 |