
TG-A1250LC-270-270-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1250LC-270-270-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250LC-270-270-1.5 |
Description | THERMAL PAD 270X270MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 270.00mm x 270.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 270.00mm x 270.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 10W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,738.20000 | $2,738.20 |
10 | $2,422.30200 | $24,223.02 |
25 | $2,306.67040 | $57,666.76 |