Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T62-1-25.5-44-0.16

DigiKey Part Number
T62-1-25.5-44-0.16-ND
Manufacturer
Manufacturer Product Number
T62-1-25.5-44-0.16
Description
T62-1 25.5X44X .16MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 44.00mm x 25.50mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
44.00mm x 25.50mm
Thickness
0.0060" (0.152mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Black
Thermal Resistivity
-
Thermal Conductivity
15W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.86000$2.86
Manufacturers Standard Package