

LI98CN-150-150-0.18 | |
---|---|
DigiKey Part Number | 1168-LI98CN-150-150-0.18-ND |
Manufacturer | |
Manufacturer Product Number | LI98CN-150-150-0.18 |
Description | THERM PAD 150MMX150MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 150.00mm x 150.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Tape, Roll | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0070" (0.178mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.1W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.49000 | $58.49 |
10 | $51.80000 | $518.00 |
25 | $49.34080 | $1,233.52 |
50 | $47.55820 | $2,377.91 |
100 | $45.83870 | $4,583.87 |
250 | $43.65744 | $10,914.36 |
500 | $42.07492 | $21,037.46 |
1,000 | $40.54765 | $40,547.65 |