

DC0019/03-TG-A373F-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-DC0019/03-TG-A373F-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0019/03-TG-A373F-0.25-2A |
Description | THERM PAD 31.75MMX31.75MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 31.75mm x 31.75mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | Rectifier | |
Type | Die-Cut Pad, Sheet | |
Shape | Square | |
Outline | 31.75mm x 31.75mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $6.77200 | $67.72 |
| 25 | $6.44840 | $161.21 |
| 50 | $6.21520 | $310.76 |
| 100 | $5.99000 | $599.00 |
| 250 | $5.70604 | $1,426.51 |
| 500 | $5.49980 | $2,749.90 |
| 1,000 | $5.30082 | $5,300.82 |
| 5,000 | $4.86560 | $24,328.00 |

