DC0011/06-TI900-0.12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC0011/06-TI900-0.12

DC0011/06-TI900-0.12-0

DigiKey Part Number
1168-DC0011/06-TI900-0.12-0-ND
Manufacturer
Manufacturer Product Number
DC0011/06-TI900-0.12-0
Description
THERM PAD 18.03MMX12.7MM WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 18.03mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
TO-220
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
18.03mm x 12.70mm
Thickness
0.0050" (0.127mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Viscose
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4.16000$4.16
10$3.69600$36.96
25$3.52120$88.03
50$3.39400$169.70
100$3.27070$327.07
250$3.11556$778.89
500$3.00314$1,501.57
1,000$2.89464$2,894.64
5,000$2.65716$13,285.80
Manufacturers Standard Package