

DC0011/05-TG-A486G-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-DC0011/05-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/05-TG-A486G-0.3-2A |
Description | THERM PAD 17.45MMX14.27MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Gray 17.45mm x 14.27mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.45mm x 14.27mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $8.00300 | $80.03 |
| 25 | $7.62640 | $190.66 |
| 50 | $7.35240 | $367.62 |
| 100 | $7.08650 | $708.65 |
| 250 | $6.75000 | $1,687.50 |
| 500 | $6.50608 | $3,253.04 |
| 1,000 | $6.27062 | $6,270.62 |
| 5,000 | $5.75559 | $28,777.95 |

