
EC-V-H264-8B-30-1080-MXC-ZL | |
---|---|
DigiKey Part Number | 1962-1000-ND |
Manufacturer | |
Manufacturer Product Number | EC-V-H264-8B-30-1080-MXC-ZL |
Description | IC MOD ARTIX-7 A200T 256KB 32MB |
Customer Reference | |
Detailed Description | H.264-HD Encoder Embedded Module Artix-7 A200T 256KB 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | System-On-Chip (SOC) Technologies Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Module/Board Type | FPGA Core | |
Core Processor | Artix-7 A200T | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | 256KB | |
Connector Type | SO-DIMM-204 | |
Size / Dimension | 2.700" L x 2.000" W (68.00mm x 51.00mm) | |
Operating Temperature | 0°C ~ 85°C |