
DC-V-H264-8B-30-1080-EVXC-SL | |
---|---|
DigiKey Part Number | 1962-1025-ND |
Manufacturer | |
Manufacturer Product Number | DC-V-H264-8B-30-1080-EVXC-SL |
Description | EVAL BOARD FOR DC-V-H264-8B-30 |
Customer Reference | |
Detailed Description | DC-V-H264-8B-30-1080-MXC-SL - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | System-On-Chip (SOC) Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Video | |
Function | Video Decoder | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | DC-V-H264-8B-30-1080-MXC-SL | |
Primary Attributes | HDMI 1.4a | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |