



UJ4B | |
|---|---|
DigiKey Part Number | SC2412-ND |
Manufacturer | |
Manufacturer Product Number | UJ4B |
Description | CONN JACK STEREO 4.39MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.39mm (0.173") Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.177" (4.48mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | Copper Alloy | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Thermoplastic | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 9/32"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.28000 | $76.28 |
| 10 | $64.83600 | $648.36 |
| 25 | $60.77120 | $1,519.28 |
| 50 | $57.86980 | $2,893.49 |
| 100 | $55.10820 | $5,510.82 |
| 300 | $50.99933 | $15,299.80 |
| 500 | $49.19542 | $24,597.71 |
| 1,000 | $46.84994 | $46,849.94 |



