TT107X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 0
Unit Price: $0.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT107X

DigiKey Part Number
TT107X-ND
Manufacturer
Manufacturer Product Number
TT107X
Description
PATCH CORD 2-COND 4FT
Customer Reference
Detailed Description
Cable Mono Bantam Plug To Bantam Plug 4.0' (1.22m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
Bantam Plug
2nd Connector
Bantam Plug
Channels
Mono
Length
4.0' (1.22m)
Color
Gray
Shielding
Shielded
Usage
Patch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
PATCH CORD 2-COND 2FT
In-Stock: 0
Unit Price:
PATCHCORD 3-COND 0.5FT
In-Stock: 0
Unit Price:
PATCHCORD 3-COND 1.0FT
In-Stock: 0
Unit Price:
PATCH CORD 2-COND 5FT
In-Stock: 0
Unit Price:
PATCHCORD 3-COND 6.0FT
In-Stock: 0
Unit Price: