SL404MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL404MX

DigiKey Part Number
SC2555-ND
Manufacturer
Manufacturer Product Number
SL404MX
Description
CONN PLUG MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
SL-4M
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
3
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Cable Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.280" (7.10mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic, Glass Filled
Applications
Audio, Industrial, Marine, Medical
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$145.71000$145.71
10$123.80100$1,238.01
25$116.05160$2,901.29
50$110.51140$5,525.57
100$105.23870$10,523.87
300$97.39553$29,218.66
500$93.95230$46,976.15
Manufacturers Standard Package