SL174FX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL174FX

DigiKey Part Number
SC2746-ND
Manufacturer
Manufacturer Product Number
SL174FX
Description
CONN RCPT FMALE 4P SOLDER EYELET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
SL-4F
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
C
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Industrial, Marine, Medical
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$82.13560$8,213.56
Manufacturers Standard Package