RASM722BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASM722BK

DigiKey Part Number
SC1866-ND
Manufacturer
Manufacturer Product Number
RASM722BK
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RASM722BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
-
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,416
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.39000$22.39
10$19.04100$190.41
25$17.84680$446.17
50$16.99240$849.62
100$16.18160$1,618.16
250$15.16764$3,791.91
500$14.44386$7,221.93
1,000$13.89150$13,891.50