
0251003.HAT1L | |
|---|---|
DigiKey Part Number | F5525CT-ND - Cut Tape (CT) F5525TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251003.HAT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251003.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.19 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0295 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 5 | $9.99800 | $49.99 |
| 10 | $9.21600 | $92.16 |
| 50 | $7.64920 | $382.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.04940 | $604.94 |
| 200 | $5.58075 | $1,116.15 |
| 300 | $5.32260 | $1,596.78 |
| 500 | $5.01348 | $2,506.74 |
| 700 | $4.81921 | $3,373.45 |
| 1,000 | $4.62098 | $4,620.98 |

