




EHRJ45D6AS440 | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6AS440-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6AS440 |
Description | CONN, RJ45, CAT6A SHIELDED, DIEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Thermoplastic | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.89000 | $195.89 |
| 10 | $166.47400 | $1,664.74 |
| 25 | $156.04600 | $3,901.15 |
| 50 | $148.60060 | $7,430.03 |
| 100 | $141.51240 | $14,151.24 |
| 300 | $130.96813 | $39,290.44 |
| 500 | $126.33846 | $63,169.23 |

