


EHRJ45D6ASB440 | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6ASB440-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6ASB440 |
Description | CONN, RJ45, CAT6A SHIELDED, DIEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer Switchcraft Inc. | Shielding Shielded |
Series | Shell Material, Finish Thermoplastic |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Material Copper Alloy |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Copper Alloy |
Type Coupler | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount, Square Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.28000 | $218.28 |
| 10 | $185.53500 | $1,855.35 |
| 25 | $173.91760 | $4,347.94 |
| 50 | $165.61880 | $8,280.94 |
| 100 | $157.71960 | $15,771.96 |
| 300 | $145.96833 | $43,790.50 |
| 500 | $140.80782 | $70,403.91 |






