
E921KC | |
|---|---|
DigiKey Part Number | SC2145-ND |
Manufacturer | |
Manufacturer Product Number | E921KC |
Description | SWITCH PUSH DPDT 250MA 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 75°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $433.29160 | $10,832.29 |



