CA761KS19790 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $151.00570

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $141.82980

Parametric Equivalent


Switchcraft Inc.
In Stock: 219
Unit Price: $194.42000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $149.74270

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $195.55430
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA761KS19790

DigiKey Part Number
137-CA761KS19790-ND
Manufacturer
Manufacturer Product Number
CA761KS19790
Description
CBL ASSY 2.5MM PLG-CBL RND 16.4'
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 16.4' (5.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Thread Lock, Sealed, to Wire Leads
Length
16.4' (5.00m)
Cable Type
Round
Shielding
Unshielded
Usage
Thread Lock, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.