35RASMT2BHWNTRX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35RASMT2BHWNTRX

DigiKey Part Number
137-35RASMT2BHWNTRXTR-ND - Tape & Reel (TR)
137-35RASMT2BHWNTRXCT-ND - Cut Tape (CT)
137-35RASMT2BHWNTRXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35RASMT2BHWNTRX
Description
3.5MM SURFACE MOUNT JACK, STEREO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
Black
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.50000$19.50
10$16.56200$165.62
25$15.52720$388.18
50$14.78320$739.16
100$14.07750$1,407.75
250$13.19524$3,298.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$12.15565$9,724.52
1,600$11.57574$18,521.18
2,400$11.24952$26,998.85
4,000$10.85166$43,406.64
5,600$10.59732$59,344.99
Manufacturers Standard Package