35RAPC2AHN3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35RAPC2AHN3
35RAPC2AHN3
35RAPC2AHN3

35RAPC2AHN3

DigiKey Part Number
SC2400-ND
Manufacturer
Manufacturer Product Number
35RAPC2AHN3
Description
CONN JACK MONO 3.5MM R/A
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
35RAPC2AHN3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
Brass
Body Color
Silver, Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,404
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.87000$30.87
10$26.24200$262.42
25$24.60000$615.00
50$23.42440$1,171.22
100$22.30600$2,230.60
250$20.90880$5,227.20
840$19.19586$16,124.52
Manufacturers Standard Package