
SN3602MD640GI-1MA4-1GA-STD | |
|---|---|
DigiKey Part Number | 1052-SN3602MD640GI-1MA4-1GA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN3602MD640GI-1MA4-1GA-STD |
Description | INDUSTRIAL M.2 PCIE SSD, N3602, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 640GB NVMe PCIe Gen 4 M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 640GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.8GB/s | |
Speed - Write | 3.35GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,465.61000 | $6,465.61 |
| 10 | $5,938.59700 | $59,385.97 |

