
SFSD512GN1AM1TB-I-XG-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD512GN1AM1TB-I-XG-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD512GN1AM1TB-I-XG-221-STD |
Description | MEM CRD SDHC SDXC 512GB 10UHSTLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, microSDXC™ 512GB Class 10, UHS-I, U3, V30, A2 TLC |
Datasheet | Datasheet |
Category | Memory Type microSDHC™, microSDXC™ |
Manufacturer Swissbit | Memory Size 512GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,481.69000 | $9,481.69 |



