
SFSD256GN1AM1TB-I-VG-211-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD256GN1AM1TB-I-VG-211-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD256GN1AM1TB-I-VG-211-STD |
Description | MEM CRD MICSDHC SDXC 256GB 10TLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, SDXC™ 256GB Class 10 TLC |
Datasheet | Datasheet |
Category | Memory Type microSDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 256GB |
Series | Speed Class 10 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,050.82000 | $4,050.82 |


