SFSD1024N1AS1TO-I-DF-231-STD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: $326.18000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 1
Unit Price: $353.92000
New at DigiKey
SFSD1024L1AS1TO-I-DF-231-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD1024N1AS1TO-I-DF-231-STD

DigiKey Part Number
1052-SFSD1024N1AS1TO-I-DF-231-STD-ND
Manufacturer
Manufacturer Product Number
SFSD1024N1AS1TO-I-DF-231-STD
Description
MEM CARD SD SDHC 1GB 10UHS 1 SLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card SD™, SDHC™ 1GB Class 10, UHS Class 1 SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™, SDHC™
Memory Size
1GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$341.27000$341.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.