
SFSD064GN1AM1TO-I-6F-221-STD | |
---|---|
DigiKey Part Number | 1052-SFSD064GN1AM1TO-I-6F-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GN1AM1TO-I-6F-221-STD |
Description | MEM CD SDHC SDXC 64GB 10UHS 1TLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $404.23000 | $404.23 |
10 | $373.48600 | $3,734.86 |