
SFSA960GQ2AK2TB-C-XC-21G-STD | |
---|---|
DigiKey Part Number | 1052-SFSA960GQ2AK2TB-C-XC-21G-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA960GQ2AK2TB-C-XC-21G-STD |
Description | SSD 960GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 69.90mm x 100.00mm x 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,071.92000 | $4,071.92 |
10 | $3,742.34100 | $37,423.41 |