


SFSA480GQ2AK2TO-I-8C-236-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GQ2AK2TO-I-8C-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GQ2AK2TO-I-8C-236-STD |
Description | SSD 480GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 565MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,939.26000 | $2,939.26 |
| 10 | $2,702.76400 | $27,027.64 |
| 25 | $2,612.18200 | $65,304.55 |

